Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No786320-01
Newark Part No.14AJ6258
Product RangePXIe-6571
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
1+ | $43,232.400 |
Price for:Each
Minimum: 1
Multiple: 1
$43,232.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No786320-01
Newark Part No.14AJ6258
Product RangePXIe-6571
Technical Datasheet
Product TypePXI Digital Pattern Instrument
Sampling Rate-
Resolution (Bits)-
No. of Input Channels-
No. of Output Channels32Channels
No. of I/O's-
Supply Voltage Range-2V to 6V
Operating Temperature Range0°C to +40°C
For Use WithNI PXI Controllers
Product RangePXIe-6571
SVHCLead
Product Overview
The PXIe-6571 is designed for semiconductor characterization and production test. It includes the Digital Pattern Editor for configuring pin maps, specifications, levels, timing, and patterns. It also includes debugging tools like Shmoo, digital scope, and viewers for history RAM, pin states, and system status. The PXIe-6571 requires a chassis with 82 W slot cooling capacity, such as the PXIe-1095.
Technical Specifications
Product Type
PXI Digital Pattern Instrument
Resolution (Bits)
-
No. of Output Channels
32Channels
Supply Voltage Range
-2V to 6V
For Use With
NI PXI Controllers
SVHC
Lead
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
0°C to +40°C
Product Range
PXIe-6571
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate