Quantity | Price |
---|---|
1+ | $448.200 |
Product Information
Product Overview
TS-15130 is a 32-channel, 60VDC TestScale digital output module. The TS-15130 provides digital output voltage signal generation capabilities for electrical functional test applications. This module helps you generate programmable voltage outputs for different types of signal generation. You can use the module to generate high-voltage sinking digital outputs, where the voltage level is determined by the VAUX input on I/O connectors. The module also supports common Linux desktop distributions as well as integration with NI software such as TestStand, LabVIEW, and SystemLink. Additionally, the TS-15130 includes the NI-DAQmx driver, which includes example code and support for common languages such as Python, C/C++, .NET, and LabVIEW.
Technical Specifications
Digital Output Module
-
32Channels
0V DC to 60V DC
NI PXI Controllers
To Be Advised
-
-
-
0°C to +55°C
TS-15130
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate