Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerGENERAL TOOLS
Manufacturer Part NoHT20
Newark Part No.41X7885
Data Logger TypeTemperature & Humidity
Product Range-
SVHCTo Be Advised
Product Overview
The HT20 data logger can be used at a particular job site or left unattended to monitor and collect temperature and humidity readings. Reading can then be uploaded to a PC to spot trends and unexpected occurrences.
- One button starts/stops logging without a PC
- Units are setup on PC, but will not initiate data logging until user activates
- Automatically syncs to your computer's clock; no need to set date and time
- USB interface; no need for cables, cradles or docks
- Software also calculates dew point
- LCD displays real-time humidity and temperature readings and device working status
- Uploaded data logs viewable as table or graph
- One-click exporting of data logs to Excel or Word
Technical Specifications
Data Logger Type
Temperature & Humidity
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate