2. Test & Measurement
                                                                                                3. Data Acquisition & Data Logging
                                                                                                4. Dataloggers
                                                                                                Imprimer la page

                                                                                                HT20

                                                                                                Data Logger, Temperature & Humidity

                                                                                                GENERAL TOOLS
                                                                                                GENERAL TOOLS HT20
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                FabricantGENERAL TOOLS
                                                                                                Réf. FabricantHT20
                                                                                                Code Commande41X7885
                                                                                                Votre numéro de pièce
                                                                                                Découvrez tous les documents techniques
                                                                                                Disponible sur commande
                                                                                                Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                Informations produit

                                                                                                GENERAL TOOLS
                                                                                                FabricantGENERAL TOOLS
                                                                                                Réf. FabricantHT20
                                                                                                Code Commande41X7885
                                                                                                Data Logger TypeTemperature & Humidity
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The HT20 data logger can be used at a particular job site or left unattended to monitor and collect temperature and humidity readings. Reading can then be uploaded to a PC to spot trends and unexpected occurrences.

                                                                                                • One button starts/stops logging without a PC
                                                                                                • Units are setup on PC, but will not initiate data logging until user activates
                                                                                                • Automatically syncs to your computer's clock; no need to set date and time
                                                                                                • USB interface; no need for cables, cradles or docks
                                                                                                • Software also calculates dew point
                                                                                                • LCD displays real-time humidity and temperature readings and device working status
                                                                                                • Uploaded data logs viewable as table or graph
                                                                                                • One-click exporting of data logs to Excel or Word

                                                                                                Spécifications techniques

                                                                                                Data Logger Type

                                                                                                Temperature & Humidity

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Product Range

                                                                                                -

                                                                                                Documents techniques (1)

                                                                                                Operating Instructions EN

                                                                                                Législation et Questions environnementales

                                                                                                US ECCN:3A992
                                                                                                EU ECCN:Unknown
                                                                                                Conforme RoHS :À déterminer