New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Dataloggers
                                                                                                  Print Page

                                                                                                  6069-410-006-1

                                                                                                  Data Logger, Acoustic & Vibration, 4 Channel, 51.2 kS/s, Ethernet, SD Card, USB, Wi-Fi

                                                                                                  DIGILENT
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  DIGILENT 6069-410-006-1
                                                                                                  DIGILENT 6069-410-006-1
                                                                                                  DIGILENT 6069-410-006-1
                                                                                                  DIGILENT 6069-410-006-1
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part No6069-410-006-1
                                                                                                  Newark Part No.07AM6825
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$2,180.910
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,180.91
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  DIGILENT
                                                                                                  ManufacturerDIGILENT
                                                                                                  Manufacturer Part No6069-410-006-1
                                                                                                  Newark Part No.07AM6825
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Logger TypeAcoustic & Vibration
                                                                                                  No. of Channels / Inputs4 Channel
                                                                                                  Sensor / Measurement Type-
                                                                                                  Maximum Samples51.2 kS/s
                                                                                                  Data InterfaceEthernet, SD Card, USB, Wi-Fi
                                                                                                  Display TypeLED Indicator
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  6069-410-006-1 is a WebDAQ 504 internet enabled vibration-acoustic data logger. It is a stand-alone, vibration and acoustic data logger designed for remote monitoring, analysis, and control. All the intelligence is built into the WebDAQ, eliminating the need for a PC or additional software. By using the embedded WebDAQ web server, users can easily configure simple or sophisticated applications, log data, update digital outputs and/or send notifications based on alarm conditions, and view real-time data from any location and any device with a web browser. The WebDAQ 504 provides four simultaneous IEPE inputs for measuring sensors like accelerometers and microphones. Housed in a heavy-duty chassis, the WebDAQ 504 is rugged enough for industrial applications.

                                                                                                  • 24-bit A/D converter, Up to 51kS/s/ch sample rate
                                                                                                  • Real-time FFTs for continuous monitoring and analysis
                                                                                                  • Log data to internal storage or mapped network storage
                                                                                                  • Internal 3GB memory - optional SD card and USB slots
                                                                                                  • Built-in web server allows access from any device with a web browser
                                                                                                  • Alarming and notifications with email and SMS messaging
                                                                                                  • Export data to csv, UFF, or binary for other applications
                                                                                                  • Easy, flexible task scheduling, no driver software to install
                                                                                                  • Ethernet port for connecting to a network or PC, WiFi support (WiFi dongle is not included)
                                                                                                  • Four digital I/O for triggers and alarms

                                                                                                  Contents

                                                                                                  WebDAQ 504 internet enabled vibration-acoustic data logger, Power supply 9VDC output, Ethernet cable, Field changeable AC input plug (USA style), Field changeable AC input plug (EU style), Field changeable AC input plug (UK style), Printed inserts: WebDAQ series quick start, WebDAQ Firmware update procedure, Digilent packaging assembly/foam, etc.

                                                                                                  Technical Specifications

                                                                                                  Data Logger Type

                                                                                                  Acoustic & Vibration

                                                                                                  Sensor / Measurement Type

                                                                                                  -

                                                                                                  Data Interface

                                                                                                  Ethernet, SD Card, USB, Wi-Fi

                                                                                                  Product Range

                                                                                                  -

                                                                                                  No. of Channels / Inputs

                                                                                                  4 Channel

                                                                                                  Maximum Samples

                                                                                                  51.2 kS/s

                                                                                                  Display Type

                                                                                                  LED Indicator

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate