| Quantity | Price |
|---|---|
| 1+ | $1,308.550 |
Product Information
Product Overview
WebDAQ 504 is an internet enabled vibration-acoustic data logger. It is a stand-alone, vibration and acoustic data logger designed for remote monitoring, analysis, and control. All the intelligence is built into the WebDAQ, eliminating the need for a PC or additional software. By using the embedded WebDAQ web server, users can easily configure simple or sophisticated applications, log data, update digital outputs and/or send notifications based on alarm conditions, and view real-time data from any location and any device with a web browser. The WebDAQ 504 provides four simultaneous IEPE inputs for measuring sensors like accelerometers and microphones plus four isolated digital bits that can be used as trigger inputs or alarm outputs. Housed in a heavy-duty chassis, the WebDAQ 504 is rugged enough for industrial applications.
- Four simultaneous IEPE inputs, 24-bit A/D converter, up to 51KS/s/ch sample rate
- Real-time FFTs for continuous monitoring and analysis
- Log data to internal storage or mapped network storage
- Internal 3GB memory - optional SD card, and USB slots
- Built-in web server allows access from any device with a web browser
- Alarming and notifications with email and SMS messaging, four digital I/O for triggers and alarms
- Export data to csv, UFF, or binary for other applications
- Easy, flexible task scheduling
- No driver software to install
- Wi-Fi support (Wi-Fi dongle is not included), Ethernet port for connecting to a network or PC
Contents
WebDAQ 504, Power supply, 9VDC output, Ethernet cable, Field changeable AC input plug (USA style), Field changeable AC input plug (EU style), Field changeable AC input plug (UK style), Printed inserts: WebDAQ series quick start, WebDAQ firmware update procedure, MCC packaging assembly/foam, etc.
Technical Specifications
Vibration / Acoustic
-
LED
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate