New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Data Acquisition & Data Logging
                                                                                                  4. Dataloggers
                                                                                                  Print Page

                                                                                                  OM-CP-PR2000-100-G

                                                                                                  Data Logger, Pressure, 1 Channel, Pressure, 262143 Samples, USB, LCD

                                                                                                  OMEGA
                                                                                                  OMEGA OM-CP-PR2000-100-G
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoOM-CP-PR2000-100-G
                                                                                                  Newark Part No.08AM1423
                                                                                                  Product RangeNOMAD Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                  QuantityPrice
                                                                                                  1+$2,285.610
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $2,285.61
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoOM-CP-PR2000-100-G
                                                                                                  Newark Part No.08AM1423
                                                                                                  Product RangeNOMAD Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Data Logger TypePressure
                                                                                                  No. of Channels / Inputs1 Channel
                                                                                                  Sensor / Measurement TypePressure
                                                                                                  Maximum Samples262143 Samples
                                                                                                  Data InterfaceUSB
                                                                                                  Display TypeLCD
                                                                                                  Product RangeNOMAD Series
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  OM-CP-PR2000 is a battery powered recorder with a LCD display. It is perfect for applications requiring display pressures readings and a logger. The 8-button keypad and large LCD provide convenient access to current data and recorder setup. Additionally, memory and battery levels, external power status, and sampling and recording status are shown on the LCD.

                                                                                                  • 0 to 100psig pressure data logger with LCD display
                                                                                                  • Front keypad with lock feature
                                                                                                  • Real-time operation
                                                                                                  • Min/max and average statistics
                                                                                                  • Programmable start/stop time
                                                                                                  • User replaceable battery and external power
                                                                                                  • 1/4" male NPT pressure port
                                                                                                  • Dimension is 122 x 84 x 32 mm (5.1 x 4.8 x 1.78")

                                                                                                  Technical Specifications

                                                                                                  Data Logger Type

                                                                                                  Pressure

                                                                                                  Sensor / Measurement Type

                                                                                                  Pressure

                                                                                                  Data Interface

                                                                                                  USB

                                                                                                  Product Range

                                                                                                  NOMAD Series

                                                                                                  No. of Channels / Inputs

                                                                                                  1 Channel

                                                                                                  Maximum Samples

                                                                                                  262143 Samples

                                                                                                  Display Type

                                                                                                  LCD

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  User Manual EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.