Need more?
| Quantity | Price |
|---|---|
| 1+ | $11,342.390 |
Product Information
Product Overview
Fluke 500 series battery analyser is ideal test tool for maintenance, troubleshooting and performance testing of individual stationary batteries and battery banks used in critical battery backup applications. The intuitive user interface, compact design and rugged construction ensure optimum performance, test results and reliability. Fluke 500 series battery analysers cover a broad range of battery test functions ranging from DC voltage and resistance tests to full condition testing using an automated string function testing and the test probe integrated infra-red temperature measurement system.
- Battery analyser with angled test probes
- Internal battery resistance, DC and AC voltage/current, ripple voltage, frequency and temperature
- Rugged coaxial 2 pole kelvin test pin with remote SAVE button reduce test time & increase efficiency
- Configure multiple reference values and thresholds for resistance and voltage
- Measures the resistance of the intercell connection between batteries in a string
- Long reach, straight and angled probes for double stacked cells
- Quickly compare trends, analyse results and create reports with included battery management software
- Generate PDF report on the PC software with analysis graphics
- USB port for fast data download to supplied data analysis and report management application software
- CAT III 600V, 1000V DC max rated for safe measurements all around the battery power supply equipment
Contents
Battery analyser, 4-wire test pin set, Basic test lead set, TwistGuard™ test leads with adapter, Intelligent test probe set with extender, Intelligent test probe set with extender and angled tips, Intelligent test probe set, with extender and temperature sensor, i410 AC/DC current clamp, 18V AC charger, Standard mini-b USB cable, 2 x spare fuses, Shoulder strap, Belt strap, Magnetic strap, Carrying case, Lithium-ion battery, 100 x paper battery tags, Fluke battery management (CD).
Technical Specifications
Li-Ion
9"
2"
No SVHC (15-Jun-2015)
6V to 1kV
4"
500 Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate