Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE-771
Newark Part No.30M9567
Product RangeFluke 770 Series
Also Known As095969349697
Technical Datasheet
1 In Stock
2 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,440.030 |
Price for:Each
Minimum: 1
Multiple: 1
$1,440.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-771
Newark Part No.30M9567
Product RangeFluke 770 Series
Also Known As095969349697
Technical Datasheet
Calibration TypeCurrent
External Height212mm
External Width59mm
External Depth38mm
Accuracy0.2%
Weight260g
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeFluke 770 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The Fluke 771 mA clamp meter is designed to save you time, and money, by eliminating time wasting activities. Now you can troubleshoot and repair 4-20 mA loops without breaking the loop or bringing down the system.
- Measure 4 to 20 mA signals without “breaking the loop”
- Best in class 02% accuracy
- 001 mA resolution and sensitivity
- Measure mA signals for PLC and control system analog I/O
- Dual backlit display with both mA measurement and percent of 4 to 20 mA span
- Detachable clamp with extension cable for measurements in tight locations
- Measure 10 to 50 mA signals in older control systems using the 99.9 mA range
- Automatically change the 4 to 20 mA output for remote testing
- Power saving features, auto-off, backlight timeout extend battery life
Applications
Industrial, Maintenance & Repair, Test & Measurement, Oil & Gas
Contents
Fluke 771 Milliamp Process Clamp Meter, soft carrying case, users manual
Technical Specifications
Calibration Type
Current
External Width
59mm
Accuracy
0.2%
Operating Temperature Min
-10°C
Product Range
Fluke 770 Series
External Height
212mm
External Depth
38mm
Weight
260g
Operating Temperature Max
50°C
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate