New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Calibrators
                                                                                                  Print Page

                                                                                                  CL3512A

                                                                                                  Calibrator, -220 to 1372°C, Thermocouple, Thermometer, 195 mm, 53 mm, 53 mm, ± 0.1% (Rdg) + 1°C

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA CL3512A
                                                                                                  OMEGA CL3512A
                                                                                                  OMEGA CL3512A
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCL3512A
                                                                                                  Newark Part No.53K6392
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  39 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$539.550
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $539.55
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCL3512A
                                                                                                  Newark Part No.53K6392
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Calibration TypeThermocouple, Thermometer
                                                                                                  Temperature Measuring Range-220°C to +1372°C
                                                                                                  External Height195mm
                                                                                                  External Width53mm
                                                                                                  External Depth53mm
                                                                                                  Accuracy± 0.1% (Rdg) + 1°C
                                                                                                  Weight250g
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  CL3512A is a temperature calibrator and thermometer. The CL3512A is a temperature calibrator, or thermocouple calibrator, that simulates type J/K/T/E thermocouple signals. Each signal is adjustable by using the coarse and fine dials. The CL3512A can also be used as a dual-type J/K/T/E input thermocouple thermometer. Features include a large 3 1/2 digit display with backlighting and display selections of HOLD, °C/°F, and 0.1°/1°.

                                                                                                  • 8-point, NIST-traceable calibration certificate
                                                                                                  • Large 31/2 digit display
                                                                                                  • Type J/K/T/E TC calibrator and thermometer
                                                                                                  • Range from -220 to 1372°C (-364 to 1999°F)
                                                                                                  • 100hours battery run time
                                                                                                  • Temperature measuring range from -220°C to +1372°C

                                                                                                  Contents

                                                                                                  Handheld temperature thermocouple calibrator and thermometer, One 9 V alkaline battery, Rubber boot, 2 x 1m long type K beaded wire thermocouples, 1 type K cable, Operator’s manual.

                                                                                                  Technical Specifications

                                                                                                  Calibration Type

                                                                                                  Thermocouple, Thermometer

                                                                                                  External Height

                                                                                                  195mm

                                                                                                  External Depth

                                                                                                  53mm

                                                                                                  Weight

                                                                                                  250g

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Temperature Measuring Range

                                                                                                  -220°C to +1372°C

                                                                                                  External Width

                                                                                                  53mm

                                                                                                  Accuracy

                                                                                                  ± 0.1% (Rdg) + 1°C

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Operating Instructions EN

                                                                                                  Associated Products

                                                                                                  6 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate