New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Conductivity Meters
                                                                                                  Print Page

                                                                                                  CDTX-45

                                                                                                  Conductivity Meter, 0µS to 2mS, 0.3 %, Conductivity, 112 mm, 112 mm

                                                                                                  OMEGA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  OMEGA CDTX-45
                                                                                                  OMEGA CDTX-45
                                                                                                  OMEGA CDTX-45
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCDTX-45
                                                                                                  Newark Part No.07AM9030
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,701.430
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,701.43
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  OMEGA
                                                                                                  ManufacturerOMEGA
                                                                                                  Manufacturer Part NoCDTX-45
                                                                                                  Newark Part No.07AM9030
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Conductivity Range0µS to 2mS
                                                                                                  Resolution (ppm)-
                                                                                                  Accuracy %0.3%
                                                                                                  Calibration TypeConductivity
                                                                                                  External Height112mm
                                                                                                  External Width112mm
                                                                                                  External Depth89mm
                                                                                                  Weight450g
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (17-Jan-2022)

                                                                                                  Product Overview

                                                                                                  • Conductivity meter/transmitter
                                                                                                  • PEEK™ sensor body construction
                                                                                                  • 4-electrode sensor type (sold separately)
                                                                                                  • Electrode coating rejection diagnostic
                                                                                                  • Universal mounting configurations
                                                                                                  • Microprocessor-based system
                                                                                                  • Large dual display format
                                                                                                  • Loop powered, fully isolated

                                                                                                  Technical Specifications

                                                                                                  Conductivity Range

                                                                                                  0µS to 2mS

                                                                                                  Accuracy %

                                                                                                  0.3%

                                                                                                  External Height

                                                                                                  112mm

                                                                                                  External Depth

                                                                                                  89mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Resolution (ppm)

                                                                                                  -

                                                                                                  Calibration Type

                                                                                                  Conductivity

                                                                                                  External Width

                                                                                                  112mm

                                                                                                  Weight

                                                                                                  450g

                                                                                                  SVHC

                                                                                                  No SVHC (17-Jan-2022)

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  4 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Jan-2022)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate