Print Page
7 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $467.590 |
Price for:Each
Minimum: 1
Multiple: 1
$467.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerELC
Manufacturer Part NoDL07
Newark Part No.03P2109
Product RangeDL Series
Also Known AsGTIN UPC EAN: 3760244880390
Technical Datasheet
Decade Box TypeInductance
No. of Decades7
Decade Test Range1µH to 11.11111H
Accuracy5%
Product RangeDL Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DL07 is an Inductance box with 7 highly accurate decades, adjustable via a rotary control. Each decade consists of inductors wound around a ferrite pot core, which gives a Q factor between 55 and 100. Like all inductors of this type, the applied voltage mostly depends on the operating frequency. The voltage must be limited to avoid core saturation and overheating.
- Robust switches
- Easy to read metal case with intermediate tap at each decade
- Good long-term stability
- Q factor between 55 and 100, depending on decade
- 19" standard rack size front panel
Applications
Embedded Design & Development, Test & Measurement
Technical Specifications
Decade Box Type
Inductance
Decade Test Range
1µH to 11.11111H
Product Range
DL Series
No. of Decades
7
Accuracy
5%
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for DL07
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate