New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical & Electronic Testing
                                                                                                  4. Logic Analyzers
                                                                                                  Print Page

                                                                                                  TLA5202

                                                                                                  Logic Analyzer, 68, 4, 512KB, 2 GHz, 300 W, 285 mm

                                                                                                  TEKTRONIX
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEKTRONIX TLA5202
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTLA5202
                                                                                                  Newark Part No.78H0306
                                                                                                  Product RangeTLA5000 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TEKTRONIX
                                                                                                  ManufacturerTEKTRONIX
                                                                                                  Manufacturer Part NoTLA5202
                                                                                                  Newark Part No.78H0306
                                                                                                  Product RangeTLA5000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Data Channels68
                                                                                                  No. of Clock Inputs4
                                                                                                  Data Memory Size512KB
                                                                                                  Frequency2GHz
                                                                                                  Power Consumption300W
                                                                                                  External Height285mm
                                                                                                  External Width438mm
                                                                                                  External Depth288mm
                                                                                                  Weight12kg
                                                                                                  Product RangeTLA5000 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  No. of Data Channels

                                                                                                  68

                                                                                                  Data Memory Size

                                                                                                  512KB

                                                                                                  Power Consumption

                                                                                                  300W

                                                                                                  External Width

                                                                                                  438mm

                                                                                                  Weight

                                                                                                  12kg

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  No. of Clock Inputs

                                                                                                  4

                                                                                                  Frequency

                                                                                                  2GHz

                                                                                                  External Height

                                                                                                  285mm

                                                                                                  External Depth

                                                                                                  288mm

                                                                                                  Product Range

                                                                                                  TLA5000 Series

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Not applicable
                                                                                                  RoHS Phthalates Compliant:Not applicable
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate