Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEKTRONIX
Manufacturer Part NoTLA5202
Newark Part No.78H0306
Product RangeTLA5000 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTEKTRONIX
Manufacturer Part NoTLA5202
Newark Part No.78H0306
Product RangeTLA5000 Series
Technical Datasheet
No. of Data Channels68
No. of Clock Inputs4
Data Memory Size512KB
Frequency2GHz
Power Consumption300W
External Height285mm
External Width438mm
External Depth288mm
Weight12kg
Product RangeTLA5000 Series
SVHCTo Be Advised
Technical Specifications
No. of Data Channels
68
Data Memory Size
512KB
Power Consumption
300W
External Width
438mm
Weight
12kg
SVHC
To Be Advised
No. of Clock Inputs
4
Frequency
2GHz
External Height
285mm
External Depth
288mm
Product Range
TLA5000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
