Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,265.220 |
5+ | $1,241.250 |
10+ | $1,217.300 |
20+ | $1,193.320 |
Price for:Each
Minimum: 1
Multiple: 1
$1,265.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
This battery operated digital resistance meter is designed to measure accurately low resistance from 0.001 ohm to 200 ohms, using four-terminal measurement network which eliminates errors caused by test lead resistance
- Small and light weight
- ON button to operate
- Auto-ranging
Applications
Test & Measurement, Maintenance & Repair
Contents
Set standard spring clip connectors, leads and one Instructions leaflet
Technical Specifications
Wire Connection
4-Wire
Resolution (ohm)
-
Accuracy
± 0.1%
External Width
80mm
Weight
510g
SVHC
No SVHC (17-Jan-2022)
Resistance Measurement Range
1.999ohm, 19.99ohm, 199.9ohm
Test Current
5mA
External Height
150mm
External Depth
38mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate