Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part NoDLRO2
Newark Part No.82AH2994
Product RangeDucter Series
Technical Datasheet
1 In Stock
2 more incoming. You can reserve stock now
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5,115.200 |
Price for:Each
Minimum: 1
Multiple: 1
$5,115.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEGGER
Manufacturer Part NoDLRO2
Newark Part No.82AH2994
Product RangeDucter Series
Technical Datasheet
Wire Connection-
Resistance Measurement Range15mohm to 2kohm
Resolution (ohm)0.1ohm
Test Current2A
Accuracy± 1%
External Height228mm
External Width105mm
External Depth75mm
Weight905g
Product RangeDucter Series
Product Overview
The DLRO2 is a tough, hand-held 2 Amp low resistance ohmmeter. It’s designed to provide fast, accurate, repeatable measurements, even in electrically noisy locations. The DLRO2 is the latest in a long line of instruments to proudly display the Ducter™ brand, the Ducter™ testers being as well-known and relied upon as Megger insulation resistance testers.
- 2A low resistance ohmmeter
- New difference meter for quick data comparisons
- Use long leads at 1 A without compromising test speed
- Safely test the resistance of inductive loads at 1 A
- >600 V active protection against inadvertent live connections without blowing a fuse
- Ideal for outdoor use with protection against dust and moisture to IP54
- Industry standard safety rated at CATIII 600V/CATIV 300V
Technical Specifications
Wire Connection
-
Resolution (ohm)
0.1ohm
Accuracy
± 1%
External Width
105mm
Weight
905g
SVHC
No SVHC (12-Jan-2017)
Resistance Measurement Range
15mohm to 2kohm
Test Current
2A
External Height
228mm
External Depth
75mm
Product Range
Ducter Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate