Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part NoDLRO10 + DH4-C
Newark Part No.37AC9974
Product RangeDLRO Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Quantity | Price |
---|---|
1+ | $6,449.600 |
Price for:Each
Minimum: 1
Multiple: 1
$6,449.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMEGGER
Manufacturer Part NoDLRO10 + DH4-C
Newark Part No.37AC9974
Product RangeDLRO Series
Technical Datasheet
Wire Connection-
Resistance Measurement Range0.0019ohm, 0.0199ohm, 0.1999ohm, 1.9999ohm, 19.999ohm, 199.99ohm, 1999.9ohm
Resolution (ohm)0.1ohm
Test Current10A
Accuracy± 0.2%
External Height100mm
External Width220mm
External Depth237mm
Weight2.6kg
Product RangeDLRO Series
Product Overview
- Digital low resistance ohmmeter with duplex connect handspike lead set
- Automatic current reversal cancels standing emfs
- Automatically detects continuity in potential and current connections
- Multiple operating modes including fully automatic
- Protected to 600V
Contents
1 x DLRO10 + DH4-C digital low resistance ohmmeter, 1 x DH4 handspike with indicator lights, 1 x 7 Ah NiMH battery module (6121-492), 1 x battery charger (6280-333), 1x cigar lighter adapter for battery charging (6280-332), 1 x user guide.
Technical Specifications
Wire Connection
-
Resolution (ohm)
0.1ohm
Accuracy
± 0.2%
External Width
220mm
Weight
2.6kg
SVHC
No SVHC (12-Jan-2017)
Resistance Measurement Range
0.0019ohm, 0.0199ohm, 0.1999ohm, 1.9999ohm, 19.999ohm, 199.99ohm, 1999.9ohm
Test Current
10A
External Height
100mm
External Depth
237mm
Product Range
DLRO Series
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate