Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerB&K PRECISION
Manufacturer Part No310
Newark Part No.54M5383
Also Known AsBK310
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $902.110 |
Price for:Each
Minimum: 1
Multiple: 1
$902.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerB&K PRECISION
Manufacturer Part No310
Newark Part No.54M5383
Also Known AsBK310
Technical Datasheet
Wire Connection4-Wire
Resistance Measurement Range0.2ohm to 2kohm
Resolution (ohm)1ohm
Test Current100mA
Accuracy-
External Height110mm
External Width250mm
External Depth190mm
Weight1.542kg
Product Range-
Product Overview
The model 310 Digital Milli-Ohm Meter is used to ensure continuity and integrity of a wire, cable, conduit or any electrical connection. The 310 has a display resolution of 100 micro-ohms and has a professional four wire Kelvin test lead set included to ensure accurate readings. The heavy duty case has a rubber seal to make the unit water resistant and a convenient shoulder strap.
- Four wire Kelvin lead measurements
- Over-voltage and over-temperature protection
- 5 ranges with 100µ ohm max resolution
- Water resistant case with shoulder strap
- Auto Power Off
- IEC/EN 61010-1 / CE
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
4-Wire Kelvin Leads, Carrying Case with Shoulder Strap and Batteries.
Technical Specifications
Wire Connection
4-Wire
Resolution (ohm)
1ohm
Accuracy
-
External Width
250mm
Weight
1.542kg
SVHC
No SVHC (07-Nov-2024)
Resistance Measurement Range
0.2ohm to 2kohm
Test Current
100mA
External Height
110mm
External Depth
190mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate