Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEMF300
Newark Part No.47X3272
Also Known AsGTIN UPC EAN: 793950223000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $296.060 |
Price for:Each
Minimum: 1
Multiple: 1
$296.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoEMF300
Newark Part No.47X3272
Also Known AsGTIN UPC EAN: 793950223000
Technical Datasheet
Operating Frequency2.45GHz
Accuracy dB2dB
Operating Range Min-
Operating Range Max-
Current Consumption2.7mA
Meter Display TypeLCD
External Height152mm
External Width69mm
External Depth36.3mm
Weight202g
Product Range-
SVHCTo Be Advised
Technical Specifications
Operating Frequency
2.45GHz
Operating Range Min
-
Current Consumption
2.7mA
External Height
152mm
External Depth
36.3mm
Product Range
-
Accuracy dB
2dB
Operating Range Max
-
Meter Display Type
LCD
External Width
69mm
Weight
202g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate