New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Electrical Installation & Electrical Test Equipment
                      4. Continuity Testers
                      5. Cable Continuity Testers
                      Print Page

                      TDR2050

                      Cable Fault Locator, 2 Channel, Metallic Paired Cable, 11.4" x 7.48" x 2.16"

                      MEGGER TDR2050
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEGGER
                      Manufacturer Part NoTDR2050
                      Newark Part No.52Y3647
                      Product RangeTDR2000 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Unable to Retrieve Availability Information

                      Product Information

                      ManufacturerMEGGER
                      Manufacturer Part NoTDR2050
                      Newark Part No.52Y3647
                      Product RangeTDR2000 Series
                      Technical Datasheet

                      Data Sheet

                      Tester TypeMetallic Paired Cable
                      Resistance-
                      External Height190mm
                      External Width290mm
                      External Depth55mm
                      Product RangeTDR2000 Series
                      SVHCNo SVHC (12-Jan-2017)

                      Product Overview

                      TDR2050 is a dual channel, high resolution, compact time domain reflectometer with a color screen for locating faults on paired metallic cables. Designed for the location of faults in electrical power supply cables, the TDR2050 is supplied with fused test leads that are rated to CAT IV 600V and are dust and weatherproof to IP54, making it ideal for working on site or in the field. This time domain reflectometer has a host of automatic features, such as 'Auto Setup', which can help you get useful traces fast, and the 'AutoFind' function, which assists the interpretation of these traces. Expert users have the ability to manually override these automatic functions, enabling them to fine-tune the diagnostics to help them identify hard-to-determine faults.

                      • Backlit graphics color LCD (800x480) display, adjustable display contrast
                      • Step and pulse TDR selections, distance dependent gain, 100 trace on board memory
                      • USB connection to PC allowing upload and download of traces
                      • “TraceXpert” PC software analysis tool
                      • For use on power circuits to 600V CAT IV
                      • Power blocking filter built-in
                      • 2ns pulse for near end fault location
                      • AUTO option selecting gain and pulse for each range, AUTO option matches output impedance to cable
                      • Display distance in meters or feet
                      • Li-ion rechargeable battery (12hours typical life)

                      Contents

                      TDR2050 US power TDR, TDR2050 Lead sets retractable sheath fused test lead (2 pairs), Download kit, Carry case, AC-DC charger, User guide CD.

                      Technical Specifications

                      Tester Type

                      Metallic Paired Cable

                      External Height

                      190mm

                      External Depth

                      55mm

                      SVHC

                      No SVHC (12-Jan-2017)

                      Resistance

                      -

                      External Width

                      290mm

                      Product Range

                      TDR2000 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (12-Jan-2017)
                      Download Product Compliance Certificate

                      Product Compliance Certificate