| Quantity | Price |
|---|---|
| 1+ | $87.280 |
Product Information
Product Overview
3375 is a Fox and Hound Jr™ compact tone & probe kit traces security, thermostat, data, telephone, audio and other types of wiring. It consists of the Fox Jr Tone Generator and the compact Hound Jr Inductive Amplifier Probe. The Fox Jr is a battery operated handheld multi-function toner that generates a warble tone with a user adjustable pitch. It connects easily with alligator clips or RJ-11 / RJ-45 combo pluga and has 120VAC line cross protection. The Hound Jr is a battery operated handheld lightweight probe, with a thumb-wheel sensitivity control and signal strength indicator LED that can detect trace tones up to 12" away. It has a built-in earphone jack that will automatically mute the loudspeaker for use in quiet or noisy areas.
- Output frequency range from 800KHz to 5KHz
- Hound Jr has a non-conductive probe tip
- Power beeper reminds user that the unit is on
- 1 year warranty
- Dimension is 85.8 x 1.25 x 0.8”(Fox Jr), 5.8 x 1.25 x 0.8”(Hound Jr)
- Carrying case included
- FET and IC front end
- Adjustable sensitivity
- Powerful loudspek er
- LED i gnl strenghuundicator
- Noise filter
- White LED headlights
- Auto-muting earphone jack
- Easy battery replacement
- Generates warble or pulsed tracing tones with user selectable pitch
- LED and beeper voltage present Indicators
- Audible continuity test with 120/220 VAC line cross protection
- Truetrace positively identifies wires (when usable)
- Transmitter pilot tone (Selectable On or Off)
- Transmitter level adjustment
Contents
Hound Jr inductive generator, Fox Jr. tone generator, (2) A23 batteries, Carry case.
Technical Specifications
Network Cable Tester Kit
1"
6"
To Be Advised
-
1"
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate