Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price | 
|---|---|
| 1+ | $364.020 | 
Price for:Each
Minimum: 1
Multiple: 1
$364.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP001976
Newark Part No.52AH4112
Technical Datasheet
Tester TypeNetwork Cable Tester
Resistance-
External Height195mm
External Width90mm
External Depth40mm
Product Range-
SVHCTo Be Advised
Product Overview
The Multicomp Pro MP001976 is a LAN cable multifunction tester, featuring the ability to test UTP, STP and coaxial cables.
- Identifies and locates the distance to an open or short circuit
- Can check UTP and STP (Cat 5E, Cat6, Cat6A) and coaxial cables
- Uses TDR to measure the length and distance to the defective of a cable
- Identification of wiring and pin assignment
- LCD backlight display
- Low battery indication
- Check coax type 5, 5a, 6 twisted cord network and trouble
- Check cable sequence
- Find the determined open circuit, short circuit, jumper, crossfire or split pairs
- Service line test and no external adaptor is required
- Determine continuity and wiring pattern
- Device dimension is 195 x 90 x 40mm (L x H x D)
- Device weight is 0.582g
Applications
Test & Measurement, Datacom
Contents
Multifunction LAN cable tester, Carry bag, Battery (9VDC), 2x BNC adaptors.
Notes
3 Years Manufacturer Warranty. Standard certified calibration service available for this product. Visit our calibration page for more details.
Technical Specifications
Tester Type
Network Cable Tester
External Height
195mm
External Depth
40mm
SVHC
To Be Advised
Resistance
-
External Width
90mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate