New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Continuity Testers
                                                                                                  5. Cable Continuity Testers
                                                                                                  Print Page

                                                                                                  3271

                                                                                                  Cable Continuity Tester, Fault Finder, Digital, Single Ended, 200.66 mm, 78.74 mm, 35.56 mm

                                                                                                  TRIPLETT
                                                                                                  TRIPLETT 3271
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerTRIPLETT
                                                                                                  Manufacturer Part No3271
                                                                                                  Newark Part No.02H5579
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)

                                                                                                  Product Information

                                                                                                  TRIPLETT
                                                                                                  ManufacturerTRIPLETT
                                                                                                  Manufacturer Part No3271
                                                                                                  Newark Part No.02H5579
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Tester TypeDigital
                                                                                                  Resistance-
                                                                                                  External Height7.9"
                                                                                                  External Width3.1"
                                                                                                  External Depth1.4"
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  • TDR digital cable length meter and tone generator
                                                                                                  • Easily find distance to fault from one end
                                                                                                  • Generate tone in wiring for ease of tracing
                                                                                                  • Test all types of communication cables
                                                                                                  • 39 standard cable presets or manual selection

                                                                                                  Technical Specifications

                                                                                                  Tester Type

                                                                                                  Digital

                                                                                                  External Height

                                                                                                  7.9"

                                                                                                  External Depth

                                                                                                  1.4"

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Resistance

                                                                                                  -

                                                                                                  External Width

                                                                                                  3.1"

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:3A992
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Y-Ex

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.