| Quantity | Price |
|---|---|
| 1+ | $3,758.550 |
Product Information
Product Overview
The FLUKE-1630-2 FC is an earth ground loop and leakage clamp. Stakeless earth ground loop and AC leakage current clamp for fast, safe indoor/outdoor earth ground resistance and AC leakage current tests. Using this clamp user can test grounding components of equipment in hard to reach spaces including areas that are indoors or fully paved and do not permit driving auxiliary test stakes. It identifies ground loop resistance without the need to disconnect then reconnect the earth electrode from system. The Fluke 1630-2 FC stakeless earth ground clamp is the kind of high quality, rugged tool. Heavy duty clamp jaw stays in alignment and in calibration even in every day, on-the-job industrial environments. The clamp measures earth ground loop resistances for multi grounded systems using the dual clamp jaw. This test technique eliminates the dangerous and time-consuming activity of disconnecting parallel grounds as well as the process of finding suitable locations for auxiliary test stakes.
- 1000V maximum voltage to earth ground, less than 10mW output power
- AC leakage current measurement
- Rugged design, 9999 counts LCD digital reading with 4/s refresh rate
- User defined high/low alarm limits for rapid measurement evaluation
- Selectable band pass filter function removes unwanted noise from the ac leakage current measurement
- Supports the Fluke Connect wireless system
- Frequency range from 40Hz to 1KHz, IP30 with jaw closed IEC/EN 60529 ingress protection
- 4 x 1.5V AA alkaline IEC/EN LR6 battery type, more than 15hours battery life and 880g weight
- CSA, CE, TUV, CAT III and CAT IV approved
- Operating temperature range from -10°C to +50°C, dimension is 283mm x 105mm x 48mm (L x W x H)
Applications
Test & Measurement
Contents
FLUKE-1630-2 FC earth ground clamp, Hard case, Loop resistance standard, 4AA batteries, Safety information guide and Quick reference guide.
Technical Specifications
Ground Resistance, Leakage Current, Current
1kHz
No SVHC (15-Jun-2015)
0.025ohm to 1.5kohm
-
Technical Docs (3)
Legislation and Environmental
RoHS
Product Compliance Certificate