Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4,386.830 |
Price for:Each
Minimum: 1
Multiple: 1
$4,386.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPROBE - FLUKE
Manufacturer Part NoDGC-1000A
Newark Part No.19K4446
Technical Datasheet
Measuring FunctionsGround Resistance, Current
Resistance Measurement Range0.025ohm to 1500ohm
Resistance Measurement Frequency3333Hz
Product Range-
SVHCTo Be Advised
Product Overview
User-friendly and accurate. Think safety and Amprobe’s DGC-1000A ground resistance tester second. Use the on-board memory and data logging features to make your work more efficient.
- Accurate ground resistance measurement from 0.025 to 1500 Ohms
- True-rms current measurement including leakage current
- Accurate readings regardless of power quality in less than 10 seconds
- Continuity beep if the resistance is lower than 40.00 Ohms
- Simple and easy to use, no test leads or auxiliary electrodes necessary
- Data logging capability - 116 records
- Individual data point recording
- User selectable high & low ohm audible alarms
- Auto power off (can be disabled)
- Low battery indicator
- Large LCD display
Applications
Sensing & Instrumentation, Test & Measurement, Metering, Portable Devices
Technical Specifications
Measuring Functions
Ground Resistance, Current
Resistance Measurement Frequency
3333Hz
SVHC
To Be Advised
Resistance Measurement Range
0.025ohm to 1500ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate