New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Electrical Installation & Electrical Test Equipment
                                                                                                  4. Multifunction / Electrical Installation Testers
                                                                                                  Print Page

                                                                                                  FLK-SMFT-1000/FPC

                                                                                                  Multifunction Installation Tester, SMFT-1000 Series, 1 kV, 700 V, 0.2 Mohm, 999 Mohm

                                                                                                  FLUKE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  FLUKE FLK-SMFT-1000/FPC
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLK-SMFT-1000/FPC
                                                                                                  Newark Part No.69AK3442
                                                                                                  Product RangeSMFT-1000 Series
                                                                                                  Your Part Number
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 8 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$9,757.980
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $9,757.98
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  FLUKE
                                                                                                  ManufacturerFLUKE
                                                                                                  Manufacturer Part NoFLK-SMFT-1000/FPC
                                                                                                  Newark Part No.69AK3442
                                                                                                  Product RangeSMFT-1000 Series
                                                                                                  Product RangeSMFT-1000 Series
                                                                                                  Voltage Measure DC Max1kV
                                                                                                  Voltage Measure AC Max700V
                                                                                                  Insulation Resistance Min0.2Mohm
                                                                                                  Insulation Resistance Max999Mohm
                                                                                                  SVHCNo SVHC (15-Jun-2015)

                                                                                                  Product Overview

                                                                                                  FLK-SMFT-1000/FPC is a multifunction PV tester and performance analyzer kit with irradiance meter/current clamp/1-year premium care, 1000V, 20/400A. With the 'keep the leads' system, less time is wasted on set-up, less user errors occur while testing PV systems. Switch this unit to auto test mode to perform an automatic sequence of tests in a variety of combinations. While taking an I-V curve reading in field, this tester will display curve as it loads in test data, against module specifications as defined by manufacturer. This makes it easy to immediately confirm measurements without use of a laptop or tablet. Typical applications include PV professionals, commercial and industrial installation contractors, residential contractors and solar technicians, solar installation, commissioning and maintenance companies utility companies and technicians, engineering, procurement and construction technicians, operations and maintenance field technicians and third party service technicians.

                                                                                                  • All-in-one test solution that provides complete PV testing solution conforms to IEC 62446-1 standard
                                                                                                  • Critical testing features for periodic inspection of PV systems
                                                                                                  • Color screen with integrated interface, on-screen instruction provide any easy walkthrough of tests
                                                                                                  • Full-sequence safety testing - IEC 62446-1 Category 1: Protective resistance earth RLO
                                                                                                  • Voltage on open circuit, short circuit current ISC, and insulation resistance RINS
                                                                                                  • System test- IEC 62446-1 Category 2: I-V curve tracing, SW analysis with TruTest (sold separate)
                                                                                                  • System performance testing such as irradiance, temperature, tilt, cardinal direction
                                                                                                  • Supports visual inspection

                                                                                                  Contents

                                                                                                  Multifunction PV tester and performance analyzer, Solar irradiance meter (External temperature probe, Mounting bracket, Carrying case), AC/DC current clamp with magnet set, Test probe with remote test button, Test lead set with alligator clips and test probes, 2x MC4 test lead sets, Test lead on reel, Coupler set, Fuse pack, Zero adapter, IRDA Optical USB adapter, Neck and waist carrying strap, Backpack with foam insert, Safety Guides and instruction sheets, 1-year Premium Care 1-year warranty.

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  SMFT-1000 Series

                                                                                                  Voltage Measure AC Max

                                                                                                  700V

                                                                                                  Insulation Resistance Max

                                                                                                  999Mohm

                                                                                                  Voltage Measure DC Max

                                                                                                  1kV

                                                                                                  Insulation Resistance Min

                                                                                                  0.2Mohm

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jun-2015)

                                                                                                  Technical Docs (1)

                                                                                                  Enhanced Product Overview EN

                                                                                                  Associated Products

                                                                                                  8 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (15-Jun-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate