Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMG500
Newark Part No.01X3341
Also Known AsGTIN UPC EAN: 793950380055
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $2,778.610 |
Price for:Each
Minimum: 1
Multiple: 1
$2,778.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMG500
Newark Part No.01X3341
Also Known AsGTIN UPC EAN: 793950380055
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage500V to 10kV
Insulation Testing Resistance800kohm to 500Gohm
Operating Temperature Min-
Operating Temperature Max-
External Height160mm
External Width260mm
External Depth330mm
Weight3.6kg
Product Range-
SVHCTo Be Advised
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
800kohm to 500Gohm
Operating Temperature Max
-
External Width
260mm
Weight
3.6kg
SVHC
To Be Advised
Insulation Testing Voltage
500V to 10kV
Operating Temperature Min
-
External Height
160mm
External Depth
330mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate