Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $458.200 |
| 10+ | $425.480 |
| 25+ | $410.370 |
| 50+ | $395.260 |
| 100+ | $377.640 |
Price for:Each
Minimum: 1
Multiple: 1
$458.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEAL
Manufacturer Part No61-521
Newark Part No.39C6465
Test Frequency Range2Hz to 400Hz
Voltage Measuring Range AC1V to 600V
Operating Temperature Min-15°C
Operating Temperature Max55°C
External Height151mm
External Width72mm
External Depth35mm
Weight181g
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- 3-phase motor/rotation tester
- Identifies three-phase sequences
- Indicates motor rotation
- Checks for open phases
- For use up to 600V
- 2-year warranty
Contents
3-phase motor/rotation tester, Test leads.
Technical Specifications
Test Frequency Range
2Hz to 400Hz
Operating Temperature Min
-15°C
External Height
151mm
External Depth
35mm
Product Range
-
Voltage Measuring Range AC
1V to 600V
Operating Temperature Max
55°C
External Width
72mm
Weight
181g
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate