Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoAN340
Newark Part No.04X5318
Also Known AsGTIN UPC EAN: 793950453025
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Quantity | Price |
---|---|
1+ | $846.510 |
Price for:Each
Minimum: 1
Multiple: 1
$846.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoAN340
Newark Part No.04X5318
Also Known AsGTIN UPC EAN: 793950453025
Technical Datasheet
Air Velocity Range0.5m/s to 20m/s
Beaufort Force-
Operating Temperature Min0°C
Operating Temperature Max50°C
Relative Humidity Range0.1% to 99.9%
External Height169mm
External Width78.3mm
External Depth44.4mm
Product Range-
SVHCTo Be Advised
Product Overview
The AN340 is a CMM/CFM Anemometer/Psychrometer Datalogger measures air velocity/volume, temperature, humidity, wet bulb and dew point. User can store up to 12000 readings for data analysis. Manually store/recall up to 99 reading. The telescoping probe with 18mm diameter vane sensor easily fits into air vents and can extend length of probe to 3.3ft (1m) long.
- Data hold and Auto power-OFF with disable
- Built-in PC interface
Applications
Test & Measurement, Industrial
Contents
Anemometer/Psychrometer datalogger, External mini vane probe, Windows compatible software, USB cable, 6x AAA batteries and Hard carrying case.
Technical Specifications
Air Velocity Range
0.5m/s to 20m/s
Operating Temperature Min
0°C
Relative Humidity Range
0.1% to 99.9%
External Width
78.3mm
Product Range
-
Beaufort Force
-
Operating Temperature Max
50°C
External Height
169mm
External Depth
44.4mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate