New DealsOffersContact UsHelpTrack Ordersen français
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
      NI
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
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
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
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Air / Gas Analysis
                                                                                                  5. Hot Wire
                                                                                                  Print Page

                                                                                                  MP780109

                                                                                                  Anemometer, Hot Wire and Thermal, 0.1m/s to 25m/s, 0 °C to 50 °C, 0% to 80%

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO MP780109
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP780109
                                                                                                  Newark Part No.42AH0486
                                                                                                  Product RangeMulticomp Pro Anemometer
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  17 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$345.340
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $345.34
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoMP780109
                                                                                                  Newark Part No.42AH0486
                                                                                                  Product RangeMulticomp Pro Anemometer
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Air Velocity Range0.1m/s to 25m/s
                                                                                                  Beaufort Force-
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max50°C
                                                                                                  Relative Humidity Range0% to 80%
                                                                                                  External Height-
                                                                                                  External Width-
                                                                                                  External Depth-
                                                                                                  Product RangeMulticomp Pro Anemometer
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The Multicomp Pro MP780109 is a hot wire thermal anemometer. The telescoping probe is ideal for measuring in HVAC ducts and other small vents; extends up to 40ft/min. Applications include environmental testing, air conveyors, flow hoods, clean rooms, air velocity, air balancing, fans/motors/blowers, furnace velocity and refrigerated cases.

                                                                                                  • Thermal anemometer, ideal for very low air velocity measurements
                                                                                                  • Slim probe, ideal for grills and diffusers
                                                                                                  • Combination of hot wire and standard thermistor, delivers rapid and precise measurements
                                                                                                  • Records maximum/minimum readings with recall and data hold
                                                                                                  • Microprocessor circuit assures maximum possible accuracy
                                                                                                  • Super large LCD display with backlight, reading the air velocity and temperature at the same time
                                                                                                  • Portable anemometer provides fast, accurate readings, with digital readability
                                                                                                  • Multi-functions for air flow measurements: m/s, km/h, ft/min, MPH, knots
                                                                                                  • Measures in °C and °F

                                                                                                  Applications

                                                                                                  Test & Measurement, Air Quality, Environmental, Instrumentation

                                                                                                  Contents

                                                                                                  Hot wire anemometer, Probe, USB Cable, DC Power Adaptor, 3.7V Li-Po Battery, CD-ROM, Operating Instructions, Storage Case.

                                                                                                  Notes

                                                                                                  3 Years Manufacturer Warranty.

                                                                                                  Technical Specifications

                                                                                                  Air Velocity Range

                                                                                                  0.1m/s to 25m/s

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Relative Humidity Range

                                                                                                  0% to 80%

                                                                                                  External Width

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Multicomp Pro Anemometer

                                                                                                  Beaufort Force

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  50°C

                                                                                                  External Height

                                                                                                  -

                                                                                                  External Depth

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (2)

                                                                                                  Operating Instructions EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)
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
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.