| Quantity | Price |
|---|---|
| 1+ | $944.450 |
Product Information
Product Overview
EPC370 is a mini particle counter displays particle count or concentration (PM2.5/PM10), air temperature and relative humidity on the 2" color display (220 x 176). A six level analog color bargraph (green, yellow, orange, red, purple, maroon) displays real-time PM2.5 level. Memory stores 5000 data sets (PM2.5, PM10, temperature, humidity, date and time) stored by date and time. It has a user selectable sampling rate of 30 sec, 1, 2, and 5min. A PM2.5 alarm with disable starts at >35ug/m3 and increases as the level gets higher. Programmable auto power off with disable conserves battery life. Particle Counters are typically used for IAQ testing. They work by counting and sizing the number of particles in the air. This can help determine the air quality level in a building or industrial work environment. Industries include semi-conductors, pharmaceuticals, data centers, optics, aerospace, cleanrooms, operating rooms and other sensitive applications.
- Particle count: 0 to 2000ug/m3((PM2.5/PM10))
- Air temperature range from 32 to 122°F (0 to 50°C) with ±2°F/1°C accuracy
- Relative humidity range from 0 to 100%RH with ±3.5%@20 to 80%RH accuracy
- Simultaneously displays particle count or concentration, air temperature, relative humidity
- One year warranty
- Dimension is 7.35x 2 x 1.5”
Contents
Mini particle counter, 3.7V rechargeable lithium battery, USB charging cable, Wall mounting bracket.
Technical Specifications
0°C
-
5000
-
-
50°C
0% to 100%
Concentration
-
To Be Advised
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate