Print Page
200FP
Detector, Cable, 250 mm, 32 mm, 35 mm, 142 g
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $163.710 |
Price for:Each
Minimum: 1
Multiple: 1
$163.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEMPO COMMUNICATIONS
Manufacturer Part No200FP
Newark Part No.32AH7316
Technical Datasheet
Test Detector TypeCable
Depth Measurement-
External Height250mm
External Width32mm
External Depth35mm
Weight142g
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Filter tone probe (60Hz mains)
- Slim, comfortable design for use in limited-space areas
- Recessed on/off push-button control to conserve battery life
- Adjustable sensitivity/volume control to increase accuracy
- Blended carbon/plastic tip to reduce the risk of shorting terminals
Technical Specifications
Test Detector Type
Cable
External Height
250mm
External Depth
35mm
Product Range
-
Depth Measurement
-
External Width
32mm
Weight
142g
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate