Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part No890003780
Newark Part No.88AH5104
Product RangeEasyloc Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,014.410 |
Price for:Each
Minimum: 1
Multiple: 1
$3,014.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part No890003780
Newark Part No.88AH5104
Product RangeEasyloc Series
Technical Datasheet
Test Detector TypeCables, Pipe
Depth Measurement7m
External Height670mm
External Width100mm
External Depth260mm
Weight2.5kg
Product RangeEasyloc Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Easyloc RX standard
- Operating time greater than 40 hours
- Power supply of 10 x IEC R6 1.5V (AA)
- Working temperature range from -20°C to + 55°C
- Dimensions (W x H x D) of 4 x 26 x 10in (10 x 67 x 26cm)
- IP56, IP67 rated
Contents
Receiver, User manual.
Technical Specifications
Test Detector Type
Cables, Pipe
External Height
670mm
External Depth
260mm
Product Range
Easyloc Series
Depth Measurement
7m
External Width
100mm
Weight
2.5kg
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate