Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part No890005586
Newark Part No.88AH5105
Product RangeEasyloc Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2,510.690 |
Price for:Each
Minimum: 1
Multiple: 1
$2,510.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part No890005586
Newark Part No.88AH5105
Product RangeEasyloc Series
Technical Datasheet
Test Detector TypeCables, Pipe
Depth Measurement7m
External Height255mm
External Width260mm
External Depth140mm
Weight2.6kg
Product RangeEasyloc Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
- Easyloc TX transmitter set
- Operating time greater than 40 hours
- Power supply of 6x IEC R20 1.5V (D)
- Working temperature range from -20°C to + 55°C
- Dimensions (W x H x D) of 10 x 10x 5.5in (26 x 25.5 x 14cm)
- IP54 rated
Contents
Easyloc TX Transmitter with grounding set, Ground stake, User manual.
Technical Specifications
Test Detector Type
Cables, Pipe
External Height
255mm
External Depth
140mm
Product Range
Easyloc Series
Depth Measurement
7m
External Width
260mm
Weight
2.6kg
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate