Print Page
VA8010
Humidity Meter, 0% to 100% Relative Humidity, 3 %, 0.1 °C, 121 mm, 60 mm, 30 mm
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $69.500 |
Price for:Each
Minimum: 1
Multiple: 1
$69.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIFAM TINSLEY
Manufacturer Part NoVA8010
Newark Part No.76AK4933
Technical Datasheet
Humidity Range0% to 100% Relative Humidity
Accuracy3%
Resolution (°C)0.1°C
External Height121mm
External Width60mm
External Depth30mm
Product Range-
Product Overview
VA8010 is an environmental meter temperature and humidity measuring instrument. It is normally used to measure the humidity and temperature in offices, storerooms, buildings and greenhouses.
- 4 digits LCD display
- Measures °C, °F, %RH (relative humidity), td (dew point temperature)
- Dew point temperature
- Data hold feature
- Auto power off function
- Powered by 1.5V battery (AAA)X3
- Size of 4.76 x 2.36 x 1.18inch
Contents
Environmental meter temperature and humidity, Free 1.5V x3 AAA batteries, Free protect cover, Free protective carrying case, Free wrist / string, User manual.
Technical Specifications
Humidity Range
0% to 100% Relative Humidity
Resolution (°C)
0.1°C
External Width
60mm
Product Range
-
Accuracy
3%
External Height
121mm
External Depth
30mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate