Print Page
Image is for illustrative purposes only. Please refer to product description.
278 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.510 |
| 5+ | $11.390 |
Price for:Each
Minimum: 1
Multiple: 1
$12.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08485
Newark Part No.28AH4737
Technical Datasheet
Humidity Range10% to 99% Relative Humidity
Temperature Measuring Range-10°C to +50°C
Accuracy1%
Resolution (°C)0.1°C
External Height101mm
External Width91mm
External Depth22mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Digital thermometer, hygrometer and clock
- Alarm function and calendar display
- Large LCD display
- Selectable °C or °F temperature display
- Maximum & minimum temperature memory
- Can sit on a table or be mounted on a wall
- 12/ 24 Hour clock
- Temperature range from -10°C to +50°C (-14°F to +122°F)
- Humidity range from 10%-99%
- Resolution of 0.1°C/°F/ 1% (hygrometer)
Technical Specifications
Humidity Range
10% to 99% Relative Humidity
Accuracy
1%
External Height
101mm
External Depth
22mm
SVHC
No SVHC (25-Jun-2025)
Temperature Measuring Range
-10°C to +50°C
Resolution (°C)
0.1°C
External Width
91mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate