Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO260
Newark Part No.73R7832
Also Known AsGTIN UPC EAN: 793950472606
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $605.320 |
Price for:Each
Minimum: 1
Multiple: 1
$605.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO260
Newark Part No.73R7832
Also Known AsGTIN UPC EAN: 793950472606
Technical Datasheet
Moisture Content0% to 99.9%, 6% to 94.8%
Resolution %0.1%
Operating Temperature Min-
Operating Temperature Max-
External Height203mm
External Depth43.2mm
External Width58.4mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Moisture Content
0% to 99.9%, 6% to 94.8%
Operating Temperature Min
-
External Height
203mm
External Width
58.4mm
SVHC
To Be Advised
Resolution %
0.1%
Operating Temperature Max
-
External Depth
43.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate