Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO55
Newark Part No.95Y3212
Also Known AsGTIN UPC EAN: 793950475058
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $178.320 |
Price for:Each
Minimum: 1
Multiple: 1
$178.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoMO55
Newark Part No.95Y3212
Also Known AsGTIN UPC EAN: 793950475058
Technical Datasheet
Moisture Content5% to 50%, 0% to 99%
Resolution %0.1%
Operating Temperature Min5°C
Operating Temperature Max45°C
External Height170mm
External Depth30mm
External Width65mm
Product Range-
SVHCTo Be Advised
Product Overview
The MO55 from Extech Instruments is a pin and pin less dual moisture meter. The compact MO55 takes quick moisture level reference measurements (in percent%) on wood and building materials. The MO55 can be used in pin less mode (rear sensor) or in pin mode. The MO55 is simple to operate and offers measurement digits, audible tones and ‘moisture drop’ icons to indicate moisture level content. The MO55 is ideal for building restoration projects and applications where moisture detection on floors and under carpets is critical. The MO55 is a great tool for analyzing the after‐effects of water leakage behind walls and in ceilings.
- LCD with multi‐function indicators display
- Auto zero calibration for pin less mode
- Audible tone rate beeps faster as the moisture level increases (8 tone variations)
- Moisture drop icons display low, medium and high levels of moisture content
- Built-in battery level check and measurement verification test
- Data hold freezes reading on display
- Auto power off after 2 minutes conserves battery power
- Complete with extra pins (4), protective cap and 9V battery
- Dimensions is 170 x 65 x 30mm (6.7 x 2.6 x 1.2")
Applications
Test & Measurement
Technical Specifications
Moisture Content
5% to 50%, 0% to 99%
Operating Temperature Min
5°C
External Height
170mm
External Width
65mm
SVHC
To Be Advised
Resolution %
0.1%
Operating Temperature Max
45°C
External Depth
30mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate