Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $144.560 |
Price for:Each
Minimum: 1
Multiple: 1
$144.56
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
FLIR MR40 is a pocket-portable, rugged 2-pin, single-scale moisture meter with an integrated flashlight for wood and common building materials — ideal for builders, building inspectors, remodelers, moisture remediation technicians, pest control professionals, and residential roofing and flooring contractors. Providing reliable and accurate measurements offered at a highly affordable price point, MR40 is a quick and easy-to-use tool to find and quantify moisture content.
- Clear LCD display
- Simple on/off button with ‘auto power off’
- Replaceable pins (includes 2nd set)
- Audible indication of measured range (5- 12%, 13- 60%, 60%+)
- IP54 splash-proof rated, operating temperature: -10°C to 50°C
- 3-meter drop tested
- Measurement ‘hold’ function
- Calibration/pin check integrated in cap
Technical Specifications
Moisture Content
5% to 60%
Operating Temperature Min
-10°C
External Height
193mm
External Width
26mm
SVHC
No SVHC (17-Dec-2015)
Resolution %
-
Operating Temperature Max
60°C
External Depth
31mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate