Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,939.120 |
Price for:Each
Minimum: 1
Multiple: 1
$1,939.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No19443
Newark Part No.62AJ7354
Technical Datasheet
Measuring Range0kV/in to ±19.99 kV/in
Accuracy5%
Resolution %-
External Height24mm
External Width70mm
External Depth126mm
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The Desco 19443 air ionization test kit includes and utilizes the 19442 digital static field meter to measure the offset voltage (balance) and charge decay of ionization equipment. The air ionization test kit also includes a charger used to place a ±1000V charge on the conductive plate, making it possible to also measure the discharge times of air ionization equipment per ANSI/ESD SP3.3 Periodic Verification of Air Ionizers.
- NIST calibrated with certificate included
- Polypropylene enclosure with polyurethane foam insert to protect and store the instruments
Contents
1 x digital static field meter, 1 x conductive plate, 1 x charger, 1 x coiled ground cord, 12’ length, 2 x 9V alkaline battery, 1 x carrying case, 1 x certificate of calibration.
Technical Specifications
Measuring Range
0kV/in to ±19.99 kV/in
Resolution %
-
External Width
70mm
Product Range
-
Accuracy
5%
External Height
24mm
External Depth
126mm
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate