Print Page
Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $736.700 |
Price for:Each
Minimum: 1
Multiple: 1
$736.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAEMC INSTRUMENTS
Manufacturer Part No1110
Newark Part No.45AC5888
Technical Datasheet
Measurement Max200000lx
Resolution (lx)100lx
Accuracy9%
External Height150mm
External Width72mm
External Depth32mm
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Lightmeter with data logging, lux and foot-candle measurements
- User selectable light source, natural, LED or fluorescent
- Spectral error compensation for LED and fluorescent lighting
- Removable light sensor with expandable cord up to 48"
- Map mode profiles the illuminance map of the area or room by storing multiple measurements
- Min, Max and Average measurements stored
- Hold function freezes the display
- Spot or continuous recording of up to 1,000,000 measurements stored in 8MB flash memory
- Blue luminescent backlit display
- USB and Bluetooth communication, battery or USB powered
Contents
Lightmeter, 1 x soft carrying case, 3 x AA alkaline batteries, 1 x 6ft USB cable, 1 x quick start guide, 1 x user manual and software.
Technical Specifications
Measurement Max
200000lx
Accuracy
9%
External Width
72mm
Product Range
-
Resolution (lx)
100lx
External Height
150mm
External Depth
32mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate