Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $273.510 |
Price for:Each
Minimum: 1
Multiple: 1
$273.51
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
HHLM1337 handheld light meter has a large display for easy viewing of light levels. It can measure a wide range of either LUX or footcandles. Applications include indoor light and work area lighting monitoring and verification useful for facilities engineers, building maintenance personnel and anyone who wants to measure illuminance.
- 31/2-digit LCD display LUX, FC, low-battery
- Max/min button
- Data Hold Button
- Auto power-off
- Easy-to-use
- Pocket-sized and lightweight
Contents
Handheld light meter, Operartor's manual, Light sensor with cover, 6 "AAA" batteries.
Technical Specifications
Measurement Max
20000lx
Accuracy
3%
External Width
63.5mm
Product Range
-
Resolution (lx)
0.01lx
External Height
188mm
External Depth
25.4mm
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate