Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2,223.930 |
Price for:Each
Minimum: 1
Multiple: 1
$2,223.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoOTDR-1000
Newark Part No.84AJ1466
Technical Datasheet
Wavelength Max1550nm
Dynamic Range Max24dB
Error Detection Min500m
Error Detection Max60km
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
OTDR-1000 is the perfect all-in-one handheld device for evaluating FTTx and access network construction and maintenance, identifying fibre breakpoints, measuring cable length and calculating relative optical power losses.
- Includes 8 different functions for testing and evaluating fibre optic and network cables
- Bright 3.5” colour LCD screen makes it quick and easy to evaluate data
- Rubberized hard plastic case is shock-proof and drop-proof for maximum durability
- 600MB internal storage with microSD/TF card slot for additional memory
- Built-in rechargeable lithium ion battery provides power on-the-go
- Can be charged or connected to a computer for data transfer via included micro-USB cable
- Dimension is 10.5" x 7.5" x 2.5" (26.67 cm x 19.05 cm x 6.35 cm)
Contents
Multi-function OTDR, FC, SC and LC (PC/UPC) OTDR adapters for fibre optic cables, Downloadable software (also featured in the download section of this product page), Power cord with plug adapters, Alcohol wipes, Instruction manual.
Technical Specifications
Wavelength Max
1550nm
Error Detection Min
500m
Product Range
-
Dynamic Range Max
24dB
Error Detection Max
60km
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate