New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Optical & Light
                                                                                                  5. Optical Reflectometers
                                                                                                  Print Page

                                                                                                  FOTM-OTDR-A

                                                                                                  Optical Reflectometer OTDR, 1550 nm, 30 dB, 500 m, 128 km

                                                                                                  L-COM
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  L-COM FOTM-OTDR-A
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoFOTM-OTDR-A
                                                                                                  Newark Part No.55AJ2164
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  1 In Stock
                                                                                                  Ship in 2-3 days(Supplier Direct Ship)
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$1,995.720
                                                                                                  5+$1,875.170
                                                                                                  10+$1,754.630
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,995.72
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  L-COM
                                                                                                  ManufacturerL-COM
                                                                                                  Manufacturer Part NoFOTM-OTDR-A
                                                                                                  Newark Part No.55AJ2164
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Wavelength Max1550nm
                                                                                                  Dynamic Range Max30dB
                                                                                                  Error Detection Min500m
                                                                                                  Error Detection Max128km
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  FOTM-OTDR-A is an Optical Time Domain Reflectometer (OTDR), used to identify loss and potential issues on single mode fibre. The L-com FOTM-OTDR-A features a compact, portable design, making it a great choice for field work. The L-com FOTM-OTDR-A is ideal for fibre cable troubleshooting, over single mode or multimode fibre.

                                                                                                  • Optical time domain reflectometer (OTDR) with 1310/1550 wavelengths
                                                                                                  • Identify loss and potential issues on single mode fibre
                                                                                                  • Compact design

                                                                                                  Technical Specifications

                                                                                                  Wavelength Max

                                                                                                  1550nm

                                                                                                  Error Detection Min

                                                                                                  500m

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Dynamic Range Max

                                                                                                  30dB

                                                                                                  Error Detection Max

                                                                                                  128km

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate