Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $479.370 |
Price for:Each
Minimum: 1
Multiple: 1
$479.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
DPR302-NIST is a differential pressure manometer including certificate of traceability to NIST standards. It can measure gauge and differential pressure to ±2psi. Use one input to measure the gauge pressure of a single source. Use both inputs to measure the differential pressure between two points of a single source or between 2 sources revealing which input has the higher pressure and the difference between them.
- 11 units of measure
- Convenient quick‐disconnect fittings
- Min/max/AVG records highest, lowest and average readings with relative time stamp
- Data hold momentarily freezes the displayed reading for easy viewing
- Large backlit LCD display
- Zero adjust and offset functions
- Auto power off with disable
- 4 digit LCD with backlight
- Fits ¼” and ½” ID flex tubing
- Dimension is 7.2 x 2.4 x 1.1”
Contents
Differential pressure manometer, (3) AAA batteries, USB cable (for power only), Sample tubing, Pouch case.
Technical Specifications
Pressure Measuring Range
2psi
Accuracy
0.3%
Operating Temperature Min
0°C
Product Range
-
Resolution (in H2O)
0.01
Response Time
0.5s
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate