New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Test & Measurement
                      3. Environmental & Mechanical Test
                      4. Sound Level Testing & Measurement
                      Print Page

                      TSC-MC1

                      Sound Level Meter, 40 dB, 130 dB, 3.5 dB, 0.1 dB, 0 °C, 40 °C

                      TRIPLETT TSC-MC1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTRIPLETT
                      Manufacturer Part NoTSC-MC1
                      Newark Part No.86T0943
                      Product RangeSoniChek MC
                      See all Technical Docs
                      115 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$18.940
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $18.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTRIPLETT
                      Manufacturer Part NoTSC-MC1
                      Newark Part No.86T0943
                      Product RangeSoniChek MC
                      Sound Level Min40dB
                      Sound Level Max130dB
                      Accuracy dB3.5dB
                      Resolution (db)0.1dB
                      Operating Temperature Min0°C
                      Operating Temperature Max40°C
                      Product RangeSoniChek MC
                      SVHCTo Be Advised

                      Product Overview

                      The SoniChek MC is a compact sound level meter with C weighting ideal for testing sound levels in PA systems, home theaters, music performances and other situations needing broad frequency response. Featuring a ergonomic handsized design and a large backlit LCD display making it convenient and practical.

                      • Modern Compact Ergonomic Design
                      • 40 to 130dB SPL measurement range
                      • Frequency frp, 31.5Hz to 8kHz
                      • 4 Digit Backlit LCD
                      • 0.1dB Resolution
                      • C Weighting
                      • Fast Response
                      • Min/Max Hold
                      • Auto Power Off
                      • Tripod Thread
                      • Non-Slip grip
                      • Uses common 9v battery
                      • Units: Inch, feet, meters

                      Technical Specifications

                      Sound Level Min

                      40dB

                      Accuracy dB

                      3.5dB

                      Operating Temperature Min

                      0°C

                      Product Range

                      SoniChek MC

                      Sound Level Max

                      130dB

                      Resolution (db)

                      0.1dB

                      Operating Temperature Max

                      40°C

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Operating Instructions EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate