New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Test & Measurement
                                                                                                  3. Environmental & Mechanical Test
                                                                                                  4. Sound Level Testing & Measurement
                                                                                                  Print Page

                                                                                                  407730

                                                                                                  Sound Level Meter, 40 dB, 130 dB, 2 dB, 0.1 dB

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EXTECH INSTRUMENTS 407730
                                                                                                  ManufacturerEXTECH INSTRUMENTS
                                                                                                  Manufacturer Part No407730
                                                                                                  Newark Part No.27K9772
                                                                                                  Also Known AsGTIN UPC EAN: 793950407301
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 3 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$158.460
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $158.46
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EXTECH INSTRUMENTS
                                                                                                  ManufacturerEXTECH INSTRUMENTS
                                                                                                  Manufacturer Part No407730
                                                                                                  Newark Part No.27K9772
                                                                                                  Also Known AsGTIN UPC EAN: 793950407301
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Sound Level Min40dB
                                                                                                  Sound Level Max130dB
                                                                                                  Accuracy dB2dB
                                                                                                  Resolution (db)0.1dB
                                                                                                  Operating Temperature Min-
                                                                                                  Operating Temperature Max-
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  Dual Input Datalogging Thermometer w/ Alarm-Built-in PC interface with internal memory stores up to 16 data sets, 1024 maximum capacity With Programmable Hi/Lo audible alarm

                                                                                                  • AC analog output
                                                                                                  • Record Max/Min values over time
                                                                                                  • Auto power off and Max Hold functions
                                                                                                  • Utilizes 0.5"(12.7mm) condenser microphone
                                                                                                  • Tripod mountable
                                                                                                  • 40 to 130dB measuring range
                                                                                                  • Fast/slow response time
                                                                                                  • Tripod mountable

                                                                                                  Applications

                                                                                                  Test & Measurement, Lighting, Maintenance & Repair

                                                                                                  Contents

                                                                                                  4 AAA batteries and microphone windscreen

                                                                                                  Technical Specifications

                                                                                                  Sound Level Min

                                                                                                  40dB

                                                                                                  Accuracy dB

                                                                                                  2dB

                                                                                                  Operating Temperature Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Sound Level Max

                                                                                                  130dB

                                                                                                  Resolution (db)

                                                                                                  0.1dB

                                                                                                  Operating Temperature Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
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
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.