Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRIPLETT
Manufacturer Part No3550-NIST
Newark Part No.84AH2045
Product RangeSoniChek Pro Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Quantity | Price |
---|---|
1+ | $321.080 |
Price for:Each
Minimum: 1
Multiple: 1
$321.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRIPLETT
Manufacturer Part No3550-NIST
Newark Part No.84AH2045
Product RangeSoniChek Pro Series
Technical Datasheet
Sound Level Min30dB
Sound Level Max130dB
Accuracy dB1.5dB
Resolution (db)0.1dB
Operating Temperature Min32°F
Operating Temperature Max104°F
Product RangeSoniChek Pro Series
SVHCTo Be Advised
Product Overview
- SoniChek PRO professional sound level meter with NIST calibration certificate
- Measures 30dB to 130dB with an accuracy of ± 1.5dB (94dB @ 1kHz)
- Designed according to IEC651 (Type 2) and ANSI S1.4 (Type 2) standards
- A/C frequency weighted readings
- Fast/slow response time
- 31.5Hz to 8kHz frequency range
- AC/DC analogue output
- Analog bargraph for easy visual sound level indication, Min/Max hold with time stamp
- Tripod mount for long term measurements
- One year warranty
Contents
SoniChek PRO Professional Sound Level Meter with Certificate of Traceability to N.I.S.T, USB Cable, AC/DC output leads, Microphone windscreen, 4 x AA Batteries and case.
Technical Specifications
Sound Level Min
30dB
Accuracy dB
1.5dB
Operating Temperature Min
32°F
Product Range
SoniChek Pro Series
Sound Level Max
130dB
Resolution (db)
0.1dB
Operating Temperature Max
104°F
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate