Product Information
Product Overview
The ST-5000 from Shimpo Instruments is a combination LED stroboscope & laser tachometer for machinery process inspection. The LED stroboscope functionality of the ST-5000 is capable of flashing its light in a synchronous frequency to the operating machinery, creating the illusion of viewing slowed or frozen images. Utilizing this phenomenon of slowing or stopping the motion with the adjusted flash rate of the ST-5000's LED lights, machine parts and processes may be inspected for defects, aiding in preventative maintenance programs. The added adjustable flash duration feature enables a clearer stopped image. With the Laser Tachometer portion of the ST-5000, users can determine exact process speeds up to a distance of 5feet, providing adequate safety for the operator. The tachometer mode provides the process speed as well as the maximum and minimum levels recorded. A graphing mode is selectable showing a plotted view of the process speed.
- Strobescope measuring range from 15RPM to 99999 RPM( 0.25Hz to 1666.65Hz), ±0.012% FS accuracy
- 300lux at 20" (50cm) with 12" (30cm) irradiation diameter at 6000FPM
- Graphic LCD 2.3" x 1.3" (60mm x 32.6mm) display
- Tachometer measures from 15 - 200000RPM, ±0.013% FS accuracy, measuring distance 20cm to 150cm
- 4AA batteries, ABS housing
- Dimension is 228mm x 127mm x 44mm
Applications
Test & Measurement
Contents
ST-5000 combination LED stroboscope & laser tachometer, 4AA rechargeable batteries, Reflective tape, Battery recharger.
Technical Specifications
-
-
-
-
0.012%
-
-
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Product Compliance Certificate