Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No461750
Newark Part No.26K9267
Also Known AsGTIN UPC EAN: 793950461754
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $322.120 |
Price for:Each
Minimum: 1
Multiple: 1
$322.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part No461750
Newark Part No.26K9267
Also Known AsGTIN UPC EAN: 793950461754
Technical Datasheet
RPM Measuring Range10RPM to 20000RPM
External Height149mm
Accuracy0.1%
Sampling Time1s
External Width50mm
External Depth33mm
Detecting Distance Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCTo Be Advised
Product Overview
The 461750 is a Contact Tachometer uses convex and concave attachments to measure RPM. It also has a built-in wheel to measure the linear surface speed of moving devices such as conveyors and treadmills.
- Large easy to read (99,999 count) LCD display
- Auto-ranging with 0.1% basic accuracy
- Hold button freezes displayed reading
- Ergonomically designed and pocket sized housing with protective finger guard
- Easy to operate by simply contacting the rotating object with the sensor tip and read
- With surface wheels enable tachometer to measure linear surface speeds in ft/min, m/min and yd/min
Applications
Test & Measurement
Contents
PocketTach® Mini tachometer, 9V Battery, Surface wheels.
Technical Specifications
RPM Measuring Range
10RPM to 20000RPM
Accuracy
0.1%
External Width
50mm
Detecting Distance Max
-
Operating Temperature Max
-
SVHC
To Be Advised
External Height
149mm
Sampling Time
1s
External Depth
33mm
Operating Temperature Min
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate